JPY | USD
Favorite

LMR36015ARNXT Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-VFQFN
Price & Procurement
1,111 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 491.00000 ¥491
10 440.80000 ¥4,408
25 416.80000 ¥10,420
100 342.70000 ¥34,270

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-53091-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: ¥307.49600
  • Digi-Reel®  : 296-53091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,111 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-LMR36015ARNXRTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥206.20333

LMR36015ARNXT

Datasheet
Digi-Key Part Number 296-53091-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMR36015ARNXT
Copy  
Description IC REG BUCK ADJ 1.5A 12VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-VFQFN

Copy  
Documents & Media
Datasheets LMR36015 Datasheet
Manufacturer Product Page LMR36015ARNXT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.2V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 58V
Current - Output 1.5A
Frequency - Switching 400kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 12-VFQFN
Supplier Device Package 12-VQFN-HR (3x2)
Base Part Number LMR3601
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SHF-120-01-L-D-SM

CONN HEADER SMD 40POS 1.27MM

Samtec Inc.

¥589.00000 Details

LM5166DRCR

IC REG BUCK ADJ 500MA 10VSON

Texas Instruments

¥387.00000 Details

LM5050MK-2/NOPB

IC OR CTRLR N+1 6SOT

Texas Instruments

¥253.00000 Details

CSD19536KTT

MOSFET N-CH 100V 200A TO263

Texas Instruments

¥570.00000 Details

LMR36015ARNXR

IC REGULATOR BUCK

Texas Instruments

¥206.20333 Details

LMR36015AEVM

LMR36015-Q1 400KHZ EVAL BRD

Texas Instruments

¥6,615.00000 Details
Additional Resources
Standard Package 1
Other Names 296-53091-1