JPY | USD
Favorite

Price & Procurement
6,237 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 347.00000 ¥347
10 311.60000 ¥3,116
25 294.52000 ¥7,363
100 242.15000 ¥24,215
250 217.28000 ¥54,320
500 209.42600 ¥104,713
1,000 174.08500 ¥174,085

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47267-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥167.54040
  • Digi-Reel®  : 296-47267-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,237 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-44615-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,352 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥416.00000

LMR23610ADDAR

Datasheet
Digi-Key Part Number 296-47267-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMR23610ADDAR
Copy  
Description IC REG BUCK ADJUSTABLE 1A 8SOPWR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets LMR23610
Featured Product Power Management
Reference Design Library LMR23610AEVM: 3.3V or 5V @ 1A, 4.5 ~ 36V in, Buck
PCN Design/Specification LMR23610 Datasheet update 6/Jun/2017
LMR23610 23/Mar/2018
Manufacturer Product Page LMR23610ADDAR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 28V
Current - Output 1A
Frequency - Switching 400kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number LMR2361
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

LMR23610AEVM

EVAL BOARD FOR LMR23610

Texas Instruments

¥3,915.00000 Details
You May Also Be Interested In

SML-D12U1WT86

LED RED DIFFUSED 1608 SMD

Rohm Semiconductor

¥23.00000 Details

SML-D12M8WT86

LED GREEN DIFFUSED 0603 SMD

Rohm Semiconductor

¥35.00000 Details

GD25D05CEIGR

NOR FLASH

GigaDevice Semiconductor (HK) Limited

¥42.00000 Details

LM5022MM/NOPB

IC REG CTRLR BOOST/SEPIC 10MSOP

Texas Instruments

¥294.00000 Details

ACP3225-102-2P-T000

CMC 1.5A 2LN 1 KOHM SMD

TDK Corporation

¥137.00000 Details

TPS26600PWPR

IC PWR MGMT EFUSE 60V 16HTSSOP

Texas Instruments

¥349.00000 Details
Additional Resources
Standard Package 1
Other Names 296-47267-1