JPY | USD
Favorite

Price & Procurement
9,608 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 387.00000 ¥387
10 347.50000 ¥3,475
25 328.52000 ¥8,213
100 270.09000 ¥27,009
250 242.34800 ¥60,587
500 233.59000 ¥116,795
1,000 194.17200 ¥194,172

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47335-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥186.87200
  • Digi-Reel®  : 296-47335-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,608 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-44512-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,931 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥465.00000

LMR16020PDDAR

Datasheet
Digi-Key Part Number 296-47335-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMR16020PDDAR
Copy  
Description IC REG BUCK ADJUSTABLE 2A 8SOPWR
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.3V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 50V
Current - Output 2A
Frequency - Switching 200kHz ~ 2.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number LMR1602
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

LMR16020PEVM

SIMPLE SWITCHER 60V, 1-3A STEP-D

Texas Instruments

¥3,915.00000 Details
You May Also Be Interested In

B360B-13-F

DIODE SCHOTTKY 60V 3A SMB

Diodes Incorporated

¥46.00000 Details

LMR16010PDDAR

IC REG BUCK ADJUSTABLE 1A 8SOPWR

Texas Instruments

¥360.00000 Details

MBR2H100SFT3G

DIODE SCHOTTKY 100V 2A SOD123FL

ON Semiconductor

¥50.00000 Details

690-005-299-043

CONN RCPT USB2.0 MINI B SMD R/A

EDAC Inc.

¥69.00000 Details

ABM11W-16.0000MHZ-8-K1Z-T3

CRYSTAL 16.0000MHZ 8PF SMD

Abracon LLC

¥98.00000 Details

MC2016K25.0000C16ESH

XTAL OSC XO 25.0000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

¥271.00000 Details
Additional Resources
Standard Package 1
Other Names 296-47335-1