JPY | USD
Favorite

Price & Procurement
2,723 In Stock
Can ship immediately Factory Stock : 7,500
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 360.00000 ¥360
10 323.50000 ¥3,235
25 305.84000 ¥7,646
100 251.46000 ¥25,146
250 225.63600 ¥56,409
500 217.48000 ¥108,740
1,000 180.78000 ¥180,780

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47334-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock 
  • Unit Price: ¥173.98400
  • Digi-Reel®  : 296-47334-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,723 - Immediate
    7,500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-44511-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,026 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥432.00000

LMR16010PDDAR

Datasheet
Digi-Key Part Number 296-47334-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMR16010PDDAR
Copy  
Description IC REG BUCK ADJUSTABLE 1A 8SOPWR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.3V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 50V
Current - Output 1A
Frequency - Switching 200kHz ~ 2.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number LMR1601
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

LMR16010PEVM

SIMPLE SWITCHER 60V, 1-3A STEP-D

Texas Instruments

¥3,915.00000 Details
You May Also Be Interested In

LMR16006YDDCR

IC REG BUCK ADJ 600MA TSOT23-6

Texas Instruments

¥320.00000 Details

LMR16020PDDAR

IC REG BUCK ADJUSTABLE 2A 8SOPWR

Texas Instruments

¥387.00000 Details

LMR16006XDDCR

IC REG BUCK ADJ 600MA TSOT23-6

Texas Instruments

¥320.00000 Details

SS26FL

DIODE SCHOTTKY 60V 2A SOD123F

ON Semiconductor

¥43.00000 Details

LMR16030PDDAR

IC REG BUCK ADJUSTABLE 3A 8SOPWR

Texas Instruments

¥400.00000 Details

LMR14010ADDCR

IC REG BUCK ADJ 1A TSOT23-6

Texas Instruments

¥268.00000 Details
Additional Resources
Standard Package 1
Other Names 296-47334-1