JPY | USD
Favorite

LMR16006YQDDCRQ1 Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Price & Procurement
41,354 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 381.00000 ¥381
10 342.10000 ¥3,421
25 323.52000 ¥8,088
100 265.98000 ¥26,598
250 238.66400 ¥59,666
500 230.04000 ¥115,020
1,000 191.22000 ¥191,220

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-42516-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥184.03133
  • Digi-Reel®  : 296-42516-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,354 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-48928-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥268.92800
  • Cut Tape (CT)  : 296-48928-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,266 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥429.00000
  • Digi-Reel®  : 296-48928-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,266 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LMR16006YQDDCRQ1

Datasheet
Digi-Key Part Number 296-42516-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMR16006YQDDCRQ1
Copy  
Description IC REG BUCK ADJ 600MA TSOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 0.765V
Voltage - Output (Max) 38.8V
Current - Output 600mA
Frequency - Switching 2.1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LMR1600
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMR16006YQ3DDCRQ1

IC REG BUCK 3.3V 600MA TSOT23-6

Texas Instruments

¥381.00000 Details

LMR16006YQ5DDCRQ1

IC REG BUCK 5V 600MA TSOT23-6

Texas Instruments

¥381.00000 Details

PMEG6010ER,115

DIODE SCHOTTKY 60V 1A SOD123W

Nexperia USA Inc.

¥40.00000 Details

LMR16006YDDCR

IC REG BUCK ADJ 600MA TSOT23-6

Texas Instruments

¥323.00000 Details

LMR16006YQDDCTQ1

IC REG BUCK ADJ 600MA TSOT23-6

Texas Instruments

¥429.00000 Details
Additional Resources
Standard Package 1
Other Names 296-42516-1