JPY | USD
Favorite

LMR16006YQ5DDCRQ1 Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Price & Procurement
7,218 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 373.00000 ¥373
10 334.80000 ¥3,348
25 316.60000 ¥7,915
100 260.31000 ¥26,031
250 233.57600 ¥58,394
500 225.13200 ¥112,566
1,000 187.14200 ¥187,142

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-42515-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥180.10633
  • Digi-Reel®  : 296-42515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,218 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47795-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥263.19600
  • Cut Tape (CT)  : 296-47795-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 335 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥420.00000
  • Digi-Reel®  : 296-47795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 335 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LMR16006YQ5DDCRQ1

Datasheet
Digi-Key Part Number 296-42515-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMR16006YQ5DDCRQ1
Copy  
Description IC REG BUCK 5V 600MA TSOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 2.1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LMR1600
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMR16006YQ3DDCRQ1

IC REG BUCK 3.3V 600MA TSOT23-6

Texas Instruments

¥373.00000 Details

150080RS75000

LED RED CLEAR 0805 SMD

Würth Elektronik

¥20.00000 Details

LMR16006YQ5DDCTQ1

IC REG BUCK 5V 600MA TSOT23-6

Texas Instruments

¥420.00000 Details

LMR16006YQDDCRQ1

IC REG BUCK ADJ 600MA TSOT23-6

Texas Instruments

¥373.00000 Details

5041950870

CONN HEADER SMD R/A 8POS 1.25MM

Molex

¥157.00000 Details

5041851000

CONN 26-30AWG CRIMP TIN

Molex

¥11.00000 Details
Additional Resources
Standard Package 1
Other Names 296-42515-1