JPY | USD
Favorite

Price & Procurement
8,825 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 381.00000 ¥381
10 342.10000 ¥3,421
25 323.52000 ¥8,088
100 265.98000 ¥26,598
250 238.66400 ¥59,666
500 230.04000 ¥115,020
1,000 191.22000 ¥191,220

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-43401-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥182.47840
  • Digi-Reel®  : 296-43401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,825 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LMR14050SQDDARQ1

Datasheet
Digi-Key Part Number 296-43401-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMR14050SQDDARQ1
Copy  
Description IC REG BUCK ADJUSTABLE 5A 8SOPWR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets LMR14050-Q1
Featured Product Power Management
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 28V
Current - Output 5A
Frequency - Switching 200kHz ~ 2.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number LMR1405
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

LMR14050SEVM

EVALUATION MODULE LMR14050S

Texas Instruments

¥3,915.00000 Details
You May Also Be Interested In

25SVPF47M

CAP ALUM POLY 47UF 20% 25V SMD

Panasonic Electronic Components

¥148.00000 Details

STPS20M100SG-TR

DIODE SCHOTTKY 100V 20A D2PAK

STMicroelectronics

¥309.00000 Details

BLM15AG221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

¥11.00000 Details

TPS55165QPWPRQ1

IC REG BCK BST 5V/12V 20HTSSOP

Texas Instruments

¥521.00000 Details

TDC-GPX2 TRA

IC CONVERTER TIME-FLIGHT 64QFN

ScioSense

¥6,293.00000 Details

LAN7801T-I/9JX

IC USB 3.1 TO ETHER CNTRL 64SQFN

Microchip Technology

¥864.00000 Details
Additional Resources
Standard Package 1
Other Names 296-43401-1