JPY | USD
Favorite

Price & Procurement
6,369 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 315.00000 ¥315
10 282.60000 ¥2,826
25 266.56000 ¥6,664
100 213.24000 ¥21,324
250 186.58400 ¥46,646
500 181.25200 ¥90,626
1,000 143.93600 ¥143,936

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-44321-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥138.60520
  • Digi-Reel®  : 296-44321-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,369 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-41102-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 449 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥339.00000

LMR14030SDDAR

Datasheet
Digi-Key Part Number 296-44321-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMR14030SDDAR
Copy  
Description IC REG BUCK ADJ 3.5A 8SOPWR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 28V
Current - Output 3.5A
Frequency - Switching 200kHz ~ 2.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number LMR1403
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

LMR14030SEVM

EVALUATION MODULE LMR14030S

Texas Instruments

¥3,949.00000 Details
You May Also Be Interested In

B540C-13-F

DIODE SCHOTTKY 40V 5A SMC

Diodes Incorporated

¥57.00000 Details

0ZCG0050AF2C

PTC RESET FUSE 30V 500MA 1812

Bel Fuse Inc.

¥16.00000 Details

LMR14050SDDAR

IC REG BUCK ADJUSTABLE 5A 8SOPWR

Texas Instruments

¥323.00000 Details

B560C-13-F

DIODE SCHOTTKY 60V 5A SMC

Diodes Incorporated

¥57.00000 Details

PDS560-13

DIODE SCHOTTKY 60V 5A POWERDI5

Diodes Incorporated

¥115.00000 Details

SP1003-01ETG

TVS DIODE 5V 12V SOD882

Littelfuse Inc.

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names 296-44321-1