Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 172.00000 ¥172
10 153.50000 ¥1,535
25 145.76000 ¥3,644
100 119.72000 ¥11,972
250 111.91200 ¥27,978
500 98.89800 ¥49,449

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39040-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥85.93300
  • Cut Tape (CT)  : 296-39040-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥172.00000
  • Tape & Reel (TR)  : 296-44028-2-ND
  • Minimum Quantity: 4,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥85.93311

LMR10520XSD/NOPB

Datasheet
Digi-Key Part Number 296-39040-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMR10520XSD/NOPB
Copy  
Description IC REG BUCK ADJUSTABLE 2A 6WSON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets LMR10520
Product Training Modules Powering FPGAs with SIMPLE SWITCHER LMZ3 Power Modules
Design Resources LMR10520X Design with WEBENCH® Power Designer
Featured Product Power Management
PCN Design/Specification Cu Wire 21/Mar/2017
Manufacturer Product Page LMR10520XSD/NOPB Specifications
EDA / CAD Models LMR10520XSD/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 4.5V
Current - Output 2A
Frequency - Switching 1.6MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (3x3)
Base Part Number LMR10520
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LMR10520YSDDEMO/NOPB

BOARD DEMO FOR LMR10520

Texas Instruments

¥2,819.00000 Details
You May Also Be Interested In

LMR10520XSDE/NOPB

IC REG BUCK ADJUSTABLE 2A 6WSON

Texas Instruments

¥197.00000 Details
Additional Resources
Standard Package 1
Other Names 296-39040-6