LMP8645HVMKE/NOPB Current Sense Amplifier 1 Circuit SOT-23-THIN
Price & Procurement
3,355 In Stock
Can ship immediately Factory Stock : 1,898
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 415.00000 ¥415
10 372.50000 ¥3,725
25 352.20000 ¥8,805
100 305.22000 ¥30,522

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMP8645HVMKE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,000 - Immediate
    1,750 - Factory Stock 
  • Unit Price: ¥289.57200
  • Cut Tape (CT)  : LMP8645HVMKE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,355 - Immediate
    1,898 - Factory Stock 
  • Unit Price: ¥415.00000
  • Tape & Reel (TR)  : 296-46435-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥224.70100
  • Cut Tape (CT)  : 296-46435-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 560 - Immediate
  • Unit Price: ¥361.00000
  • Digi-Reel®  : 296-46435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 560 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LMP8645HVMKX/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 6,000 - Factory Stock 
  • Unit Price: ¥224.70100

LMP8645HVMKE/NOPB

Datasheet
Digi-Key Part Number LMP8645HVMKE/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMP8645HVMKE/NOPB
Copy  
Description IC CURR SENSE 1 CIRCUIT TSOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit SOT-23-THIN

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.6V/µs
-3db Bandwidth 860kHz
Current - Input Bias 13µA
Voltage - Input Offset 1.7mV
Current - Supply 2.2mA
Current - Output / Channel 5mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 12V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-THIN
Base Part Number LMP8645
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

REF3312AIDBZT

IC VREF SERIES 0.15% SOT23-3

Texas Instruments

¥278.00000 Details

PRM48AF480T400A00

DC DC CONVERTER 48V 400W

Vicor Corporation

¥12,071.00000 Details

LM6142AIM/NOPB

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥949.00000 Details

LM6142AIMX/NOPB

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥815.00000 Details

PRM48BF480T600A00

DC DC CONVERTER 48V 600W

Vicor Corporation

¥18,556.00000 Details

LMP8645HVMK/NOPB

IC CURR SENSE 1 CIRCUIT TSOT23-6

Texas Instruments

¥361.00000 Details
Additional Resources
Standard Package 1
Other Names LMP8645HVMKE/NOPBDKR
LMP8645HVMKEDKR
LMP8645HVMKEDKR-ND