LMP8645HVMK/NOPB Current Sense Amplifier 1 Circuit SOT-23-THIN
Price & Procurement
560 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 361.00000 ¥361
10 323.90000 ¥3,239
25 306.24000 ¥7,656
100 265.40000 ¥26,540
250 251.79200 ¥62,948
500 225.93400 ¥112,967

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LMP8645HVMKE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,000 - Immediate
    1,750 - Factory Stock 
  • Unit Price: ¥289.57200
  • Cut Tape (CT)  : LMP8645HVMKE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,343 - Immediate
    1,898 - Factory Stock 
  • Unit Price: ¥415.00000
  • Digi-Reel®  : LMP8645HVMKE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,343 - Immediate
    1,898 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46435-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥224.70100
  • Digi-Reel®  : 296-46435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 560 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LMP8645HVMKX/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 6,000 - Factory Stock 
  • Unit Price: ¥224.70100

LMP8645HVMK/NOPB

Datasheet
Digi-Key Part Number 296-46435-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMP8645HVMK/NOPB
Copy  
Description IC CURR SENSE 1 CIRCUIT TSOT23-6
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit SOT-23-THIN

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.6V/µs
-3db Bandwidth 860kHz
Current - Input Bias 13µA
Voltage - Input Offset 1.7mV
Current - Supply 2.2mA
Current - Output / Channel 5mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 12V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-THIN
Base Part Number LMP8645
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMP8645HVMKE/NOPB

IC CURR SENSE 1 CIRCUIT TSOT23-6

Texas Instruments

¥415.00000 Details

LMH6642MFX/NOPB

IC OPAMP VFB 1 CIRCUIT SOT23-5

Texas Instruments

¥203.00000 Details

ADG704BRMZ

IC MULTIPLEXER 4X1 10USOIC

Analog Devices Inc.

¥403.00000 Details

LM7332MME/NOPB

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

¥351.00000 Details

PIC24FV16KM202-I/ML

IC MCU 16BIT 16KB FLASH 28QFN

Microchip Technology

¥379.00000 Details

PRM48BF480T600A00

DC DC CONVERTER 48V 600W

Vicor Corporation

¥18,556.00000 Details
Additional Resources
Standard Package 1
Other Names 296-46435-1