JPY | USD

LMP8603QMME/NOPB Current Sense Amplifier 1 Circuit 8-VSSOP
Price & Procurement
981 In Stock
Can ship immediately Factory Stock : 5,628
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 636.00000 ¥636
10 571.10000 ¥5,711
25 539.84000 ¥13,496
100 467.87000 ¥46,787

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LMP8603QMME/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    5,500 - Factory Stock 
  • Unit Price: ¥443.87600
  • Digi-Reel®  : LMP8603QMME/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 981 - Immediate
    5,628 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LMP8603QMMX/NOPB-ND
  • Minimum Quantity: 3,500  Non-Stock 
  • Quantity Available: 7,000 - Factory Stock 
  • Unit Price: ¥335.30371
  • Tape & Reel (TR)  : LMP8603QMM/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: ¥335.30400

LMP8603QMME/NOPB

Datasheet
Digi-Key Part Number LMP8603QMME/NOPBCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMP8603QMME/NOPB
Copy  
Description IC CURR SENSE 1 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets LMP8602-03
PCN Design/Specification LMP8601 12/Jul/2016
Manufacturer Product Page LMP8603QMME/NOPB Specifications
EDA / CAD Models LMP8603QMME/NOPB by SnapEDA
LMP8603QMME/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LMP®
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.83V/µs
Gain Bandwidth Product 60kHz
Current - Input Bias 0.04pA
Voltage - Input Offset 150µV
Current - Supply 1.1mA
Current - Output / Channel 48mA
Voltage - Supply, Single/Dual (±) 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LMP8603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names *LMP8603QMME/NOPB
LMP8603QMME/NOPBCT
LMP8603QMMECT
LMP8603QMMECT-ND