LMP8480MMX-S/NOPB Current Sense Amplifier 1 Circuit 8-VSSOP
Price & Procurement
618 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 342.00000 ¥342
10 306.70000 ¥3,067
25 289.96000 ¥7,249
100 251.31000 ¥25,131
250 238.43200 ¥59,608
500 213.94400 ¥106,972
1,000 212.77700 ¥212,777

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMP8480MME-S/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 13,250 - Immediate
  • Unit Price: ¥274.14000
  • Cut Tape (CT)  : LMP8480MME-S/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,651 - Immediate
  • Unit Price: ¥392.00000

LMP8480MMX-S/NOPB

Datasheet
Digi-Key Part Number 296-LMP8480MMX-S/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMP8480MMX-S/NOPB
Copy  
Description IC CURR SENSE 1 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets LMP8480,81
Product Training Modules LMP8480 & LMP8481 Current Sense Amplifiers
PCN Design/Specification Copper Bonding Wire 23/Dec/2014
PCN Assembly/Origin Wafer Fab Qualification 07/Oct/2014
Manufacturer Product Page LMP8480MMX-S/NOPB Specifications
EDA / CAD Models LMP8480MMX-S/NOPB by SnapEDA
LMP8480MMX-S/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 1V/µs
-3db Bandwidth 270kHz
Current - Input Bias 6.3µA
Voltage - Input Offset 80µV
Current - Supply 88µA
Voltage - Supply, Single/Dual (±) 4.5V ~ 76V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LMP8480
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCA9555DBQR

IC I/O EXPANDER I2C 16B 24QSOP

Texas Instruments

¥296.00000 Details

LMP8480MME-S/NOPB

IC CURR SENSE 1 CIRCUIT 8VSSOP

Texas Instruments

¥392.00000 Details

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

¥16.00000 Details

STPS30H100DJF-TR

DIODE SCHOTTKY 100V 30A POWRFLAT

STMicroelectronics

¥139.00000 Details

DMN62D0UW-7

MOSFET N-CH 60V 340MA SOT323

Diodes Incorporated

¥35.00000 Details

B72540E0400K062

VARISTOR 68V 1KA 2220

EPCOS - TDK Electronics

¥196.00000 Details
Additional Resources
Standard Package 1
Other Names 296-LMP8480MMX-S/NOPBDKR