JPY | USD
Favorite

Price & Procurement
1,863 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 314.00000 ¥314
10 282.00000 ¥2,820
25 265.96000 ¥6,649
100 212.76000 ¥21,276
250 186.16800 ¥46,542
500 180.85000 ¥90,425

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMP7732MME/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥203.16000
  • Cut Tape (CT)  : LMP7732MME/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,415 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥325.00000
  • Digi-Reel®  : LMP7732MME/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,415 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LMP7732MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥143.61600
  • Cut Tape (CT)  : LMP7732MM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,863 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥314.00000
  • Tape & Reel (TR)  : LMP7732MMX/NOPB-ND
  • Minimum Quantity: 3,500  Non-Stock 
  • Quantity Available: 7,000 - Factory Stock 
  • Unit Price: ¥138.29657

LMP7732MM/NOPB

Datasheet
Digi-Key Part Number LMP7732MM/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMP7732MM/NOPB
Copy  
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Documents & Media
Datasheets LMP7732
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LMP®, PowerWise®
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2.4V/µs
Gain Bandwidth Product 22MHz
Current - Input Bias 14nA
Voltage - Input Offset 6µV
Current - Supply 5mA
Current - Output / Channel 49mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LMP7732
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LMP7732MM/NOPBDKR