LMP7702MM General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Non-Stock
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 757.00000 ¥757

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMP7702MMTR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥471.82000
  • Cut Tape (CT)  : LMP7702MMCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

LMP7702MM

Datasheet
Digi-Key Part Number LMP7702MMDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMP7702MM
Copy  
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy  
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LMP®
Packaging Digi-Reel® 
Part Status Not For New Designs
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.1V/µs
Gain Bandwidth Product 2.5MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 37µV
Current - Supply 1.5mA (x2 Channels)
Current - Output / Channel 86mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 12V, ±1.35V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LMP7702
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LMP7702MMDKR