LMP7702MAX/NOPB General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
6,550 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 474.00000 ¥474
10 425.20000 ¥4,252
25 401.96000 ¥10,049
100 348.40000 ¥34,840
250 330.52800 ¥82,632
500 296.58200 ¥148,291
1,000 294.96500 ¥294,965

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LMP7702MA/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 286 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥568.00000
  • Tape & Reel (TR)  : 296-35343-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥294.96440
  • Cut Tape (CT)  : 296-35343-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,550 - Immediate
  • Unit Price: ¥474.00000

LMP7702MAX/NOPB

Datasheet
Digi-Key Part Number 296-35343-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMP7702MAX/NOPB
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LMP®
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.1V/µs
Gain Bandwidth Product 2.5MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 37µV
Current - Supply 1.5mA (x2 Channels)
Current - Output / Channel 86mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 12V, ±1.35V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LMP7702
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMP7704MAX/NOPB

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

¥637.00000 Details

MAX5491LA01000+T

RES NTWRK 2 RES 15K OHM TO236-3

Maxim Integrated

¥892.00000 Details

LMP7721MA/NOPB

IC OPAMP GP 1 CIRCUIT 8SOIC

Texas Instruments

¥779.00000 Details

MAX4737EUD+

IC SWITCH QUAD SPST 14TSSOP

Maxim Integrated

¥558.00000 Details

SN74ACT11PWR

IC GATE AND 3CH 3-INP 14TSSOP

Texas Instruments

¥78.00000 Details

INA200AIDR

IC CURRENT SHUNT MONITOR 8SOIC

Texas Instruments

¥343.00000 Details
Additional Resources
Standard Package 1
Other Names 296-35343-6