JPY | USD

LMP7300MAX/NOPB Comparator with Voltage Reference CMOS, Open-Collector, TTL 8-SOIC
Price & Procurement
2,945 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 350.00000 ¥350
10 313.90000 ¥3,139
25 296.12000 ¥7,403
100 252.27000 ¥25,227
250 236.87200 ¥59,218
500 207.26000 ¥103,630
1,000 186.59200 ¥186,592

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-LMP7300MAX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥169.64640
  • Digi-Reel®  : 296-LMP7300MAX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,945 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : LMP7300MA/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,311 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥343.00000

LMP7300MAX/NOPB

Datasheet
Digi-Key Part Number 296-LMP7300MAX/NOPBCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMP7300MAX/NOPB
Copy  
Description IC COMP/REF PREC ADJ HYST 8-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator with Voltage Reference CMOS, Open-Collector, TTL 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets LMP7300
Manufacturer Product Page LMP7300MAX/NOPB Specifications
EDA / CAD Models LMP7300MAX/NOPB by SnapEDA
LMP7300MAX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LMP®, PowerWise®
Packaging Cut Tape (CT) 
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2.7V ~ 12V, ±1.35V ~ 6V
Voltage - Input Offset (Max) 0.75mV @ 5V
Current - Input Bias (Max) 0.003µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 13µA
CMRR, PSRR (Typ) 100dB CMRR, 100dB PSRR
Propagation Delay (Max) 15µs
Hysteresis 1mV
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number LMP7300
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KSA0V211 LFTR

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥80.00000 Details
Additional Resources
Standard Package 1
Other Names 296-38155-1
296-38155-1-ND
296-LMP7300MAX/NOPBCT