JPY | USD
Favorite

LMP2022MAX/NOPB Zero-Drift Amplifier 2 Circuit 8-SOIC
Price & Procurement
9,684 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 412.00000 ¥412
10 369.90000 ¥3,699
25 349.72000 ¥8,743
100 287.54000 ¥28,754
250 258.01200 ¥64,503
500 248.68600 ¥124,343
1,000 206.72000 ¥206,720

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35342-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥206.71960
  • Cut Tape (CT)  : 296-35342-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,684 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥412.00000
  • Tube  : LMP2022MA/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,034 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥494.00000

LMP2022MAX/NOPB

Datasheet
Digi-Key Part Number 296-35342-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMP2022MAX/NOPB
Copy  
Description IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zero-Drift Amplifier 2 Circuit 8-SOIC

Copy  
Documents & Media
Datasheets LMP2021/22
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LMP®
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type -
Slew Rate 2.6V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 25pA
Voltage - Input Offset 0.4µV
Current - Supply 1.1mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.2V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LMP2022
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSZ122IYDT

IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC

STMicroelectronics

¥238.00000 Details
Additional Resources
Standard Package 1
Other Names 296-35342-6