LMP2021MFX/NOPB Zero-Drift Amplifier 1 Circuit SOT-23-5
Price & Procurement
142 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 363.00000 ¥363
10 326.30000 ¥3,263
25 308.48000 ¥7,712
100 267.35000 ¥26,735
250 253.64000 ¥63,410
500 227.58800 ¥113,794
1,000 226.34600 ¥226,346

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-46431-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥226.34600
  • Cut Tape (CT)  : 296-46431-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,071 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥363.00000
  • Digi-Reel®  : 296-46431-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,071 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LMP2021MFE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥292.10800
  • Cut Tape (CT)  : LMP2021MFE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,376 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥418.00000
  • Digi-Reel®  : LMP2021MFE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,376 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46432-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥226.34567
  • Cut Tape (CT)  : 296-46432-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 142 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥363.00000

LMP2021MFX/NOPB

Datasheet
Digi-Key Part Number 296-46432-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMP2021MFX/NOPB
Copy  
Description IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LMP®
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type -
Slew Rate 2.6V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 25pA
Voltage - Input Offset 0.4µV
Current - Supply 1.1mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.2V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LMP2021
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-46432-6