JPY | USD
Favorite

LMP2012MM/NOPB General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
18,061 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 336.00000 ¥336
10 301.40000 ¥3,014
25 284.96000 ¥7,124
100 234.29000 ¥23,429
250 210.23200 ¥52,558
500 202.63200 ¥101,316

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMP2012MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥168.43800
  • Cut Tape (CT)  : LMP2012MM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,061 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥336.00000

LMP2012MM/NOPB

Datasheet
Digi-Key Part Number LMP2012MM/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMP2012MM/NOPB
Copy  
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Documents & Media
Datasheets LMP2011, LMP2012
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification VSSOP Pkg Copper Wire 07/Jun/2013
PCN Assembly/Origin Wafer Metal Update 30/Nov/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LMP®
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 4V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 3pA
Voltage - Input Offset 0.12µV
Current - Supply 930µA
Current - Output / Channel 17mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.25V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LMP2012
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DAC121S101CIMM/NOPB

IC DAC 12BIT V-OUT 8VSSOP

Texas Instruments

¥269.00000 Details

74LVC2G00DP,125

IC GATE NAND 2CH 2-INP 8TSSOP

Nexperia USA Inc.

¥55.00000 Details

LMP2011MF/NOPB

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥269.00000 Details

A4979GLPTR-T

IC MTR DRV BIPOLR 3-5.5V 28TSSOP

Allegro MicroSystems

¥424.00000 Details

NL27WZ02USG

IC GATE NOR 2CH 2-INP US8

ON Semiconductor

¥40.00000 Details

OPA377AIDCKR

IC OPAMP GP 1 CIRCUIT SC70-5

Texas Instruments

¥134.00000 Details
Additional Resources
Standard Package 1
Other Names LMP2012MM/NOPBDKR