JPY | USD
Favorite

LMK00334RTVTQ1 PCI Express (PCIe), SATA CPU IC 400MHz 1 Output 32-WQFN (5x5)
Price & Procurement
3,855 In Stock
Can ship immediately Factory Stock : 6,500
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 382.00000 ¥382
10 342.70000 ¥3,427
25 324.00000 ¥8,100
100 280.79000 ¥28,079

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-49098-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,750 - Immediate
    6,500 - Factory Stock 
  • Unit Price: ¥266.38800
  • Digi-Reel®  : 296-49098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,855 - Immediate
    6,500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-49455-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥200.68300
  • Cut Tape (CT)  : 296-49455-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 222 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥338.00000
  • Digi-Reel®  : 296-49455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 222 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LMK00334RTVTQ1

Datasheet
Digi-Key Part Number 296-49098-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMK00334RTVTQ1
Copy  
Description FOUR-OUTPUT PCIE/CLOCK BUFFER
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PCI Express (PCIe), SATA CPU IC 400MHz 1 Output 32-WQFN (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets LMK00334-Q1 Datasheet
Manufacturer Product Page LMK00334RTVTQ1 Specifications
EDA / CAD Models LMK00334RTVTQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
PLL No
Main Purpose PCI Express (PCIe), SATA CPU
Input CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal
Output HCSL, LVCMOS
Number of Circuits 1
Ratio - Input:Output 3:5
Differential - Input:Output Yes/Yes
Frequency - Max 400MHz
Voltage - Supply 3.15V ~ 3.45V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (5x5)
Base Part Number LMK00334
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-49098-1