JPY | USD
Favorite

LMK00334RTVRQ1 PCI Express (PCIe) Translator IC 400MHz 1 Output 32-WQFN (5x5)
Price & Procurement
322 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 371.00000 ¥371
10 332.60000 ¥3,326
25 314.48000 ¥7,862
100 272.55000 ¥27,255
250 258.57600 ¥64,644
500 232.01800 ¥116,009

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-49098-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,500 - Immediate
    5,000 - Factory Stock 
  • Unit Price: ¥292.44000
  • Cut Tape (CT)  : 296-49098-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,710 - Immediate
    5,000 - Factory Stock 
  • Unit Price: ¥419.00000
  • Digi-Reel®  : 296-49098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,710 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-49455-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥195.67800
  • Digi-Reel®  : 296-49455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 322 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LMK00334RTVRQ1

Datasheet
Digi-Key Part Number 296-49455-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMK00334RTVRQ1
Copy  
Description IC CLK BUF 400MHZ 1CIRC 32WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PCI Express (PCIe) Translator IC 400MHz 1 Output 32-WQFN (5x5)

Copy  
Documents & Media
Datasheets LMK00334-Q1 Datasheet
Manufacturer Product Page LMK00334RTVRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
PLL No
Main Purpose PCI Express (PCIe)
Input CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal
Output HCSL, LVCMOS
Number of Circuits 1
Ratio - Input:Output 3:5
Differential - Input:Output Yes/Yes
Frequency - Max 400MHz
Voltage - Supply 3.15V ~ 3.45V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (5x5)
Base Part Number LMK0033
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-49455-1