JPY | USD

LMH9226IRRLR RF Amplifier IC General Purpose 2.3GHz ~ 2.9GHz 12-WQFN (2x2)
Price & Procurement
3,000 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 348.00000 ¥348
10 312.70000 ¥3,127
25 295.64000 ¥7,391
100 256.20000 ¥25,620
250 243.06400 ¥60,766
500 218.10000 ¥109,050
1,000 206.99500 ¥206,995

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-LMH9226IRRLRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥206.99467
  • Digi-Reel®  : 296-LMH9226IRRLRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LMH9226IRRLR

Datasheet
Digi-Key Part Number 296-LMH9226IRRLRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMH9226IRRLR
Copy  
Description LMH9226IRRLR/T FERT SETUP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Amplifier IC General Purpose 2.3GHz ~ 2.9GHz 12-WQFN (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets LMH9226
Manufacturer Product Page LMH9226IRRLR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 2.3GHz ~ 2.9GHz
P1dB 17.5dBm
Gain 17dB
Noise Figure 3dB
RF Type General Purpose
Voltage - Supply 3.15V ~ 3.45V
Current - Supply 84mA
Test Frequency 2.6GHz
Mounting Type Surface Mount
Package / Case 12-WFQFN Exposed Pad
Supplier Device Package 12-WQFN (2x2)
Base Part Number LMH9226
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-LMH9226IRRLRCT