JPY | USD
Favorite

LMH6551MM/NOPB Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP
Price & Procurement
5,850 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 459.00000 ¥459
10 412.20000 ¥4,122
25 389.60000 ¥9,740
100 320.34000 ¥32,034
250 287.44400 ¥71,861
500 277.05400 ¥138,527

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMH6551MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥230.30100
  • Cut Tape (CT)  : LMH6551MM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,850 - Immediate
  • Unit Price: ¥459.00000
  • Tape & Reel (TR)  : 296-44681-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: ¥230.30086

LMH6551MM/NOPB

Datasheet
Digi-Key Part Number LMH6551MM/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMH6551MM/NOPB
Copy  
Description IC OPAMP VFB 1 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Differential
Slew Rate 2400V/µs
-3db Bandwidth 370MHz
Current - Input Bias 4µA
Voltage - Input Offset 500µV
Current - Supply 12.5mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 3V ~ 12V, ±1.5V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LMH6551
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LMH6551MM/NOPBDKR