JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 356.00000 ¥356.00
10 319.40000 ¥3,194.00
25 301.36000 ¥7,534.00
100 256.75000 ¥25,675.00
250 241.08000 ¥60,270.00
500 210.94400 ¥105,472.00
1,000 199.00300 ¥199,003.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37390-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥199.00320
  • Cut Tape (CT)  : 296-37390-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥358.00000
  • Tube  : 296-43974-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Call

LME49724MRX/NOPB

Datasheet
Digi-Key Part Number 296-37390-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LME49724MRX/NOPB
Copy  
Description IC AUDIO 1 CIRCUIT 8SOPWRPAD
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Audio Amplifier 1 Circuit Differential 8-SO PowerPad

Copy  
Customer Reference
Documents & Media
Datasheets LME49724
PCN Assembly/Origin Mult Devices Wafer Site 09/Mar/2018
Manufacturer Product Page LME49724MRX/NOPB Specifications
EDA / CAD Models LME49724MRX/NOPB by SnapEDA
LME49724MRX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Audio
Number of Circuits 1
Output Type Differential
Slew Rate 18V/µs
Gain Bandwidth Product 50MHz
Current - Input Bias 60nA
Voltage - Input Offset 200µV
Current - Supply 10mA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 5V ~ 36V, ±2.5V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number LME49724
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

OPA1632DR

IC AUDIO 1 CIRCUIT 8SOIC

Texas Instruments

¥420.00000 Details

MPZ1608S601ATA00

FERRITE BEAD 600 OHM 0603 1LN

TDK Corporation

¥12.00000 Details

ACH3218-223-TD01

FILTER LC(T) SMD

TDK Corporation

¥58.00000 Details

SG-210STF 8.0000ML

XTAL OSC XO 8.0000MHZ CMOS SMD

EPSON

¥154.00000 Details

1792216

TERM BLOCK 1POS 30DEG PCB

Phoenix Contact

¥275.00000 Details

ACASA1001S1001P1AT

RES ARRAY 4 RES 1K OHM 1206

Vishay Beyschlag/Draloric/BC Components

¥91.00000 Details
Additional Resources
Standard Package 1
Other Names 296-37390-6