LMC7221BIM5/NOPB Comparator General Purpose Open Drain SOT-23-5
Price & Procurement
11,611 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 178.00000 ¥178
10 159.50000 ¥1,595
25 151.36000 ¥3,784
100 124.35000 ¥12,435
250 116.23200 ¥29,058
500 102.71600 ¥51,358

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMC7221BIM5X/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥82.86233
  • Cut Tape (CT)  : LMC7221BIM5X/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,365 - Immediate
  • Unit Price: ¥166.00000
  • Tape & Reel (TR)  : LMC7221BIM5/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,200 - Immediate
  • Unit Price: ¥89.25200
  • Cut Tape (CT)  : LMC7221BIM5/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,611 - Immediate
  • Unit Price: ¥178.00000

LMC7221BIM5/NOPB

Datasheet
Digi-Key Part Number LMC7221BIM5/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMC7221BIM5/NOPB
Copy  
Description IC COMPAR TINY R-R CMOS SOT23-5
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Comparator General Purpose Open Drain SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V, ±1.35V ~ 7.5V
Voltage - Input Offset (Max) 15mV @ 5V
Current - Input Bias (Max) 0.04pA @ 5V
Current - Output (Typ) 30mA
Current - Quiescent (Max) 14µA
CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR
Propagation Delay (Max) 10µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number LMC7221
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM385M3-2.5/NOPB

IC VREF SHUNT 3% SOT23-3

Texas Instruments

¥154.00000 Details

MC7812BDTRKG

IC REG LINEAR 12V 1A DPAK

onsemi

¥95.00000 Details

FT234XD-R

IC USB SERIAL BASIC UART 12DFN

FTDI, Future Technology Devices International Ltd

¥252.00000 Details

DS90LV011ATMF/NOPB

IC DRIVER 1/0 SOT23-5

Texas Instruments

¥183.00000 Details

DC10GWA

LED BAR GRAPH 10SEG 565NM GRN

Kingbright

¥392.00000 Details

FDV305N

MOSFET N-CH 20V 900MA SOT23

onsemi

¥46.00000 Details
Additional Resources
Standard Package 1
Other Names LMC7221BIM5/NOPBDKR