LMC660CMX/NOPB CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Price & Procurement
99 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 313.00000 ¥313
10 281.50000 ¥2,815
25 265.64000 ¥6,641
100 226.31000 ¥22,631
250 212.50000 ¥53,125
500 185.93600 ¥92,968
1,000 175.41200 ¥175,412

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LMC660CM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    4,785 - Factory Stock 
  • Unit Price: ¥366.00000
  • Tape & Reel (TR)  : LMC660CMX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥175.41200
  • Cut Tape (CT)  : LMC660CMX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 99 - Immediate
  • Unit Price: ¥313.00000

LMC660CMX/NOPB

Datasheet
Digi-Key Part Number LMC660CMX/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMC660CMX/NOPB
Copy  
Description IC OPAMP GP 4 CIRCUIT 14SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets LMC660
PCN Assembly/Origin Alt Base Metal 31/Jul/2020
EDA / CAD Models LMC660CMX/NOPB by SnapEDA
LMC660CMX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LMC®
Packaging Digi-Reel® 
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type Push-Pull, Rail-to-Rail
Slew Rate 1.1V/µs
Gain Bandwidth Product 1.4MHz
Current - Input Bias 0.002pA
Voltage - Input Offset 1mV
Current - Supply 1.5mA (x4 Channels)
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 4.75V ~ 15.5V, ±2.38V ~ 7.75V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number LMC660
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL431AIDBZT

IC VREF SHUNT ADJ 1% SOT23-3

Texas Instruments

¥111.00000 Details

TMS320DM365ZCED30

IC DGTL MEDIA SOC 338NFBGA

Texas Instruments

¥4,155.00000 Details

XC6VLX240T-2FFG1156C

IC FPGA 600 I/O 1156FCBGA

Xilinx Inc.

¥316,989.00000 Details

SN75176BPSR

IC TRANSCEIVER HALF 1/1 8SO

Texas Instruments

¥166.00000 Details

9LRS3187BKILFT

IC TIMING CTRL HUB PROG 32MLF

Renesas Electronics America Inc

¥767.13760 Details

LMH0044SQE/NOPB

IC INTERFACE SPECIALIZED 16WQFN

Texas Instruments

¥2,637.00000 Details
Additional Resources
Standard Package 1
Other Names LMC660CMX/NOPBDKR