JPY | USD

LMC660AIMX/NOPB CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Price & Procurement
5,217 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 347.00000 ¥347.00
10 311.40000 ¥3,114.00
25 293.76000 ¥7,344.00
100 250.28000 ¥25,028.00
250 235.00400 ¥58,751.00
500 205.63000 ¥102,815.00
1,000 193.99100 ¥193,991.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMC660AIMX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥193.99040
  • Cut Tape (CT)  : LMC660AIMX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,217 - Immediate
  • Unit Price: ¥347.00000
  • Tube  : LMC660AIM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,472 - Immediate
    9,955 - Factory Stock 
  • Unit Price: ¥366.00000

LMC660AIMX/NOPB

Datasheet
Digi-Key Part Number LMC660AIMX/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMC660AIMX/NOPB
Copy  
Description IC OPAMP GP 4 CIRCUIT 14SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets LMC660
PCN Assembly/Origin Alt Base Metal 31/Jul/2020
EDA / CAD Models LMC660AIMX/NOPB by SnapEDA
LMC660AIMX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LMC®
Packaging Digi-Reel® 
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type Push-Pull, Rail-to-Rail
Slew Rate 1.1V/µs
Gain Bandwidth Product 1.4MHz
Current - Input Bias 0.002pA
Voltage - Input Offset 1mV
Current - Supply 1.5mA (x4 Channels)
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 4.75V ~ 15.5V, ±2.38V ~ 7.75V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number LMC660
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ST202EBDR

IC TRANSCEIVER FULL 2/2 16SO

STMicroelectronics

¥136.00000 Details

TLE6232GPAUMA2

IC PWR SWITCH N-CHAN 1:1 DSO-36

Infineon Technologies

¥914.00000 Details

PCA82C251T/YM,118

IC TRANSCEIVER HALF 1/1 8SO

NXP USA Inc.

¥241.00000 Details

MAX491CSD+T

IC TRANSCEIVER FULL 1/1 14SOIC

Maxim Integrated

¥370.00000 Details
Additional Resources
Standard Package 1
Other Names LMC660AIMX/NOPBDKR