LMC6492AEMX/NOPB CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC
Price & Procurement
2,247 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 508.00000 ¥508
10 455.80000 ¥4,558
25 430.92000 ¥10,773
100 373.47000 ¥37,347
250 354.31600 ¥88,579
500 317.93000 ¥158,965
1,000 316.19500 ¥316,195

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LMC6492AEM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 124 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥576.00000
  • Tape & Reel (TR)  : 296-43069-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥316.19560
  • Cut Tape (CT)  : 296-43069-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,247 - Immediate
  • Unit Price: ¥508.00000

LMC6492AEMX/NOPB

Datasheet
Digi-Key Part Number 296-43069-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMC6492AEMX/NOPB
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type CMOS
Number of Circuits 2
Output Type Differential, Rail-to-Rail
Slew Rate 1.3V/µs
Gain Bandwidth Product 1.5MHz
Current - Input Bias 0.15pA
Voltage - Input Offset 110µV
Current - Supply 1.3mA (x2 Channels)
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 15.5V, ±1.25V ~ 7.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LMC6492
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-43069-6