LM94022BIMG/NOPB Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 184.00000 ¥184
5 176.60000 ¥883
10 143.60000 ¥1,436
25 123.68000 ¥3,092
50 107.12000 ¥5,356
100 97.17000 ¥9,717
500 81.71400 ¥40,857

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

LM94022BIMG/NOPB

Datasheet
Digi-Key Part Number LM94022BIMG/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM94022BIMG/NOPB
Copy  
Description SENSOR ANALOG -50C-150C SC70-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets LM94022/Q
PCN Design/Specification Revision 07/Mar/2019
PCN Assembly/Origin Mult Dev 10/Aug/2020
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM94022BIMG/NOPB Specifications
EDA / CAD Models LM94022BIMG/NOPB by SnapEDA
LM94022BIMG/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -50°C ~ 150°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 1.5V ~ 5.5V
Resolution 5.5 ~ 13.6mV/°C
Features Programmable Resolution
Accuracy - Highest (Lowest) ±1.5°C (±2.7°C)
Test Condition 20°C ~ 40°C (0°C ~ 150°C)
Operating Temperature -50°C ~ 150°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number LM94022
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM9402XEVM

EVAL MODULE FOR LM9402

Texas Instruments

¥12,580.00000 Details
You May Also Be Interested In

REF1930AIDDCT

IC VREF SERIES 0.1% SOT23-5

Texas Instruments

¥365.00000 Details

AQY221R6VY

SSR RELAY SPST-NO 1A 0-30V

Panasonic Electric Works

¥961.00000 Details

TMS5701227CPGEQQ1

IC MCU 32BIT 1.25MB FLSH 144LQFP

Texas Instruments

¥3,532.00000 Details

MAX6612MXK+T

SENSOR ANALOG -55C-150C SC70-5

Maxim Integrated

¥197.00000 Details

SN74AVC4T245RSVR

IC TRANSLATION TXRX 3.6V 16UQFN

Texas Instruments

¥134.00000 Details

MSP430F5659IPZR

IC MCU 16BIT 512KB FLASH 100LQFP

Texas Instruments

¥1,430.00000 Details
Additional Resources
Standard Package 1
Other Names LM94022BIMG/NOPBDKR