JPY | USD
Favorite

LM92CIMX/NOPB Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Price & Procurement
7,285 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 915.00000 ¥915
5 807.40000 ¥4,037
10 713.10000 ¥7,131
25 578.60000 ¥14,465
50 511.32000 ¥25,566
100 497.88000 ¥49,788
500 417.13800 ¥208,569
1,000 390.22600 ¥390,226

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM92CIMX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥342.51760
  • Cut Tape (CT)  : LM92CIMX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,285 - Immediate
  • Unit Price: ¥915.00000
  • Tube  : LM92CIM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 986 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥830.00000

LM92CIMX/NOPB

Datasheet
Digi-Key Part Number LM92CIMX/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM92CIMX/NOPB
Copy  
Description SENSOR DIGITAL -55C-150C 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC

Copy  
Documents & Media
Datasheets LM92
PCN Design/Specification SOIC Pkg Wire Bonding 20/Mar/2013
SOIC Pkg Wire Bonding Update 24/Jul/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 150°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.7V ~ 5.5V
Resolution 12 b
Features Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±0.33°C (±1.5°C)
Test Condition 30°C (-25°C ~ 150°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM92
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AHCT1G04DBVR

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

¥39.00000 Details

4525DO-SS5AI100GP

SENSOR GAUGE PRESS 100PSI 8DIP

TE Connectivity Measurement Specialties

¥4,526.00000 Details
Additional Resources
Standard Package 1
Other Names LM92CIMX/NOPBDKR