JPY | USD

Price & Procurement
4,149 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 333.00000 ¥333.00
10 299.10000 ¥2,991.00
25 282.20000 ¥7,055.00
100 240.42000 ¥24,042.00
250 225.74400 ¥56,436.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM9076SX-5.0/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥197.52600
  • Cut Tape (CT)  : LM9076SX-5.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,149 - Immediate
  • Unit Price: ¥333.00000
  • Tube  : LM9076S-5.0/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,089 - Immediate
  • Unit Price: ¥359.00000

LM9076SX-5.0/NOPB

Datasheet
Digi-Key Part Number LM9076SX-5.0/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM9076SX-5.0/NOPB
Copy  
Description IC REG LIN 5V 150MA DDPAK/TO263
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DDPAK/TO-263-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 45µA
Current - Supply (Max) 4.5mA
PSRR 60dB (120kHz)
Control Features Reset
Protection Features Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
Base Part Number LM9076
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names LM9076SX-5.0/NOPBDKR