JPY | USD

LM8272MMX/NOPB General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
48 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 476.00000 ¥476.00
10 427.70000 ¥4,277.00
25 404.32000 ¥10,108.00
100 350.41000 ¥35,041.00
250 332.43600 ¥83,109.00
500 298.29400 ¥149,147.00
1,000 296.66700 ¥296,667.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35316-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: ¥296.66743
  • Cut Tape (CT)  : 296-35316-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48 - Immediate
  • Unit Price: ¥476.00000
  • Tape & Reel (TR)  : LM8272MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥296.66700
  • Cut Tape (CT)  : LM8272MM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥476.00000

LM8272MMX/NOPB

Datasheet
Digi-Key Part Number 296-35316-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM8272MMX/NOPB
Copy  
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 15V/µs
Gain Bandwidth Product 15MHz
-3db Bandwidth 12.5MHz
Current - Input Bias 2µA
Voltage - Input Offset 700µV
Current - Supply 1.9mA (x2 Channels)
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 24V, ±1.25V ~ 12V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LM8272
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP1525T-I/TT

IC VREF SERIES 1% SOT23-3

Microchip Technology

¥96.00000 Details

LM8262MM/NOPB

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

¥432.00000 Details
Additional Resources
Standard Package 1
Other Names 296-35316-6