Price & Procurement
2,351 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 232.00000 ¥232
10 208.10000 ¥2,081
25 196.32000 ¥4,908
100 167.28000 ¥16,728
250 157.06400 ¥39,266

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44522-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥137.43200
  • Cut Tape (CT)  : 296-44522-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,351 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥232.00000
  • Bulk  : 296-50317-ND
  • Minimum Quantity: 1
  • Quantity Available: 525 - Immediate
    3,555 - Factory Stock 
  • Unit Price: ¥267.00000

LM7812SX/NOPB

Datasheet
Digi-Key Part Number 296-44522-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM7812SX/NOPB
Copy  
Description IC REG LIN 12V 1.5A DDPAK/TO263
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK/TO-263-3

Copy  
Customer Reference
Documents & Media
Datasheets LM340(A), LM78xx Datasheet
LDOs Quick Reference Guide
PCN Assembly/Origin Mult Devices 12/Apr/2018
HTML Datasheet LDOs Quick Reference Guide
EDA / CAD Models LM7812SX/NOPB by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Voltage Dropout (Max) 2V @ 1A
Current - Output 1.5A
Current - Quiescent (Iq) 8mA
PSRR 72dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package DDPAK/TO-263-3
Base Part Number LM7812
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LM7805SX/NOPB

IC REG LIN 5V 1.5A DDPAK/TO263-3

Texas Instruments

¥232.00000 Details

LM7805MPX/NOPB

IC REG LINEAR 5V 1.5A SOT223-4

Texas Instruments

¥199.00000 Details

LM7812S/NOPB

IC REG LIN 12V 1.5A DDPAK/TO263

Texas Instruments

¥267.00000 Details

LM7812CT/NOPB

IC REG LINEAR 12V 1A TO220-3

Texas Instruments

¥232.00000 Details

MC7812BDTRKG

IC REG LINEAR 12V 1A DPAK

onsemi

¥95.00000 Details

LM340SX-12/NOPB

IC REG LIN 12V 1.5A DDPAK/TO263

Texas Instruments

¥232.00000 Details
Additional Resources
Standard Package 1
Other Names 296-44522-6