JPY | USD

LM7341MFE/NOPB General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
62 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 349.00000 ¥349.00
10 313.90000 ¥3,139.00
25 296.72000 ¥7,418.00
100 257.19000 ¥25,719.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM7341MF/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥189.65200
  • Cut Tape (CT)  : LM7341MF/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,939 - Immediate
  • Unit Price: ¥339.00000
  • Digi-Reel®  : LM7341MF/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,939 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM7341MFE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥244.00000
  • Cut Tape (CT)  : LM7341MFE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 62 - Immediate
  • Unit Price: ¥349.00000
  • Tape & Reel (TR)  : LM7341MFX/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥189.65233

LM7341MFE/NOPB

Datasheet
Digi-Key Part Number LM7341MFE/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM7341MFE/NOPB
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.9V/µs
Gain Bandwidth Product 4.6MHz
Current - Input Bias 110nA
Voltage - Input Offset 200µV
Current - Supply 700µA
Current - Output / Channel 13mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 32V, ±1.25V ~ 16V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LM7341
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LM7341MFE/NOPBDKR