LM7332MMX/NOPB General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 341.00000 ¥341
10 306.30000 ¥3,063
25 288.88000 ¥7,222
100 246.13000 ¥24,613
250 231.11600 ¥57,779
500 202.22600 ¥101,113
1,000 190.78000 ¥190,780

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM7332MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥190.78000
  • Cut Tape (CT)  : LM7332MM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥341.00000
  • Tape & Reel (TR)  : LM7332MME/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥245.34400
  • Cut Tape (CT)  : LM7332MME/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: ¥351.00000
  • Digi-Reel®  : LM7332MME/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: Digi-Reel®

LM7332MMX/NOPB

Datasheet
Digi-Key Part Number 296-LM7332MMX/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM7332MMX/NOPB
Copy  
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 12V/µs
Gain Bandwidth Product 21MHz
Current - Input Bias 1µA
Voltage - Input Offset 2mV
Current - Supply 2mA (x2 Channels)
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 32V, ±1.25V ~ 16V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LM7332
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-LM7332MMX/NOPBDKR