JPY | USD

LM7332MME/NOPB General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 353.00000 ¥353.00
10 317.20000 ¥3,172.00
25 299.84000 ¥7,496.00
100 259.88000 ¥25,988.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM7332MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥191.71800
  • Cut Tape (CT)  : LM7332MM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥342.00000
  • Tape & Reel (TR)  : LM7332MME/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥246.55200
  • Cut Tape (CT)  : LM7332MME/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: ¥353.00000

LM7332MME/NOPB

Datasheet
Digi-Key Part Number LM7332MME/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM7332MME/NOPB
Copy  
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 12V/µs
Gain Bandwidth Product 21MHz
Current - Input Bias 1µA
Voltage - Input Offset 2mV
Current - Supply 2mA (x2 Channels)
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 32V, ±1.25V ~ 16V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LM7332
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT3010EMS8E#TRPBF

IC REG LINEAR POS ADJ 50MA 8MSOP

Analog Devices Inc.

¥508.00000 Details

PIC24FV16KM202-I/ML

IC MCU 16BIT 16KB FLASH 28QFN

Microchip Technology

¥381.00000 Details

LM60BIM3/NOPB

SENSOR ANALOG -25C-125C SOT23-3

Texas Instruments

¥229.00000 Details

ADG704BRMZ

IC MULTIPLEXER 4X1 10USOIC

Analog Devices Inc.

¥405.00000 Details

VOS618A-3T

OPTOISOLATOR 3.75KV TRANS 4-SSOP

Vishay Semiconductor Opto Division

¥71.00000 Details

SN74LVC1G132DBVT

IC GATE NAND 1CH 2-INP SOT23-5

Texas Instruments

¥104.00000 Details
Additional Resources
Standard Package 1
Other Names LM7332MME/NOPBDKR
LM7332MMEDKR
LM7332MMEDKR-ND