JPY | USD

LM7332MM/NOPB General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 342.00000 ¥342.00
10 307.80000 ¥3,078.00
25 290.32000 ¥7,258.00
100 247.34000 ¥24,734.00
250 232.25200 ¥58,063.00
500 203.22200 ¥101,611.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM7332MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥191.71800
  • Cut Tape (CT)  : LM7332MM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥342.00000
  • Tape & Reel (TR)  : LM7332MME/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥246.55200
  • Cut Tape (CT)  : LM7332MME/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: ¥353.00000
  • Digi-Reel®  : LM7332MME/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: Digi-Reel®

LM7332MM/NOPB

Datasheet
Digi-Key Part Number LM7332MM/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM7332MM/NOPB
Copy  
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 12V/µs
Gain Bandwidth Product 21MHz
Current - Input Bias 1µA
Voltage - Input Offset 2mV
Current - Supply 2mA (x2 Channels)
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 32V, ±1.25V ~ 16V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LM7332
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM27762DSST

IC REG CHARGE PUMP ADJ DL 12WSON

Texas Instruments

¥280.00000 Details

AD8567ACPZ-REEL7

IC OPAMP GP 4 CIRCUIT 16LFCSP

Analog Devices Inc.

¥354.00000 Details

TMP102AIDRLT

SENSOR DIGITAL -40C-125C SOT563

Texas Instruments

¥254.00000 Details

TCA6408ARSVR

IC I/O EXPANDER I2C 8B 16QFN

Texas Instruments

¥150.00000 Details

T520B227M006ATE035

CAP TANT POLY 220UF 6.3V 1411

KEMET

¥158.00000 Details

LP38798SD-ADJ/NOPB

IC REG LIN POS ADJ 800MA 12WSON

Texas Instruments

¥417.00000 Details
Additional Resources
Standard Package 1
Other Names LM7332MM/NOPBDKR