JPY | USD
Favorite

LM536005QDSXTQ1 Buck Switching Regulator IC Positive Fixed 5V 1 Output 650mA 10-WFDFN Exposed Pad
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 608.00000 ¥608
10 546.60000 ¥5,466
25 516.72000 ¥12,918
100 447.82000 ¥44,782

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-43716-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥424.86000
  • Digi-Reel®  : 296-43716-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM536005QDSXRQ1-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥322.45000

LM536005QDSXTQ1

Datasheet
Digi-Key Part Number 296-43716-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM536005QDSXTQ1
Copy  
Description IC REG BUCK 5V 650MA 10WSON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 650mA 10-WFDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets LM53600-Q1, LM53601-Q1 Datasheet
Featured Product Power Management
PCN Design/Specification LM53600-Q1/LM53601-Q1 DataSheet Update 23/Feb/2016
PCN Assembly/Origin LM5360xx 26/May/2020
Manufacturer Product Page LM536005QDSXTQ1 Specifications
EDA / CAD Models LM536005QDSXTQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3.8V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 650mA
Frequency - Switching 2.1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (3x3)
Base Part Number LM536005
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM53600LQDSXTQ1

IC REG BUCK 5V 650MA 10WSON

Texas Instruments

¥608.00000 Details

LM536015QDSXTQ1

IC REG BUCK 5V 1A 10WSON

Texas Instruments

¥632.00000 Details

LM536005QDSXRQ1

IC REG BUCK 5V 650MA 10WSON

Texas Instruments

¥322.45000 Details
Additional Resources
Standard Package 1
Other Names 296-43716-1