JPY | USD
Favorite

LM5165XDRCR Buck Switching Regulator IC Positive Fixed 5V 1 Output 150mA 10-VFDFN Exposed Pad
Price & Procurement
1,157 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 363.00000 ¥363
10 325.50000 ¥3,255
25 307.76000 ¥7,694
100 253.04000 ¥25,304
250 227.04800 ¥56,762
500 218.84200 ¥109,421
1,000 181.91300 ¥181,913

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44068-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥260.68800
  • Cut Tape (CT)  : 296-44068-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,440 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥416.00000
  • Digi-Reel®  : 296-44068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,440 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-LM5165XDRCRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥181.91333
  • Cut Tape (CT)  : 296-LM5165XDRCRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,157 - Immediate
  • Unit Price: ¥363.00000

LM5165XDRCR

Datasheet
Digi-Key Part Number 296-LM5165XDRCRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM5165XDRCR
Copy  
Description IC REG BUCK 5V 150MA 10VSON
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 150mA 10-VFDFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 65V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 150mA
Frequency - Switching Up to 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number LM5165
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

LM5165EVM-HD-P50A

EVAL BOARD FOR LM5165 HD PFM

Texas Instruments

¥4,441.00000 Details

LM5165EVM-HD-C50X

EVAL BOARD FOR LM5165 HD COT

Texas Instruments

¥7,503.00000 Details
You May Also Be Interested In

LM5165XDRCT

IC REG BUCK 5V 150MA 10VSON

Texas Instruments

¥416.00000 Details

LM5165DRCT

IC REG BUCK ADJ 150MA 10VSON

Texas Instruments

¥416.00000 Details

LM5165DRCR

IC REG BUCK ADJ 150MA 10VSON

Texas Instruments

¥363.00000 Details
Additional Resources
Standard Package 1
Other Names 296-LM5165XDRCRDKR