JPY | USD

LM51571QRTERQ1 Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.5V 1 Output 4.33A 16-WFQFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 535.00000 ¥535.00
10 479.80000 ¥4,798.00
25 453.60000 ¥11,340.00
100 393.11000 ¥39,311.00
250 372.94800 ¥93,237.00
500 334.64800 ¥167,324.00
1,000 332.82100 ¥332,821.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

LM51571QRTERQ1

Digi-Key Part Number 296-LM51571QRTERQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM51571QRTERQ1
Copy  
Description 4-A, 50-V, 2.2-MHZ WIDE VIN BOOS
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.5V 1 Output 4.33A 16-WFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, SEPIC
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) 48V
Current - Output 4.33A
Frequency - Switching 100kHz ~ 2.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM5157EVM-BST

LM5157 BOOST CONVERTER EVALUATIO

Texas Instruments

¥6,942.00000 Details

TPS55340EVM-017

EVAL MODULE FOR TPS55340-017

Texas Instruments

¥6,942.00000 Details

TPS55340RTET

IC REG BOOST ADJ 5.25A 16WQFN

Texas Instruments

¥353.00000 Details

3SMAJ5921B-TP

DIODE ZENER 6.8V 3W DO214AC

Micro Commercial Co

¥60.00000 Details

0451.125MRL

FUSE BOARD MNT 125MA 125VAC/VDC

Littelfuse Inc.

¥381.00000 Details

TPS61288RQQR

18V, 15A SYNCH BOOST CONVERTER

Texas Instruments

¥491.00000 Details
Additional Resources
Standard Package 1
Other Names 296-LM51571QRTERQ1CT