LM5150QRUMRQ1 Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (4x4)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 289.00000 ¥289
10 259.70000 ¥2,597
25 245.04000 ¥6,126
100 208.76000 ¥20,876
250 196.02000 ¥49,005
500 171.51800 ¥85,759
1,000 161.80800 ¥161,808

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-50477-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥161.80800
  • Cut Tape (CT)  : 296-50477-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥289.00000

LM5150QRUMRQ1

Datasheet
Digi-Key Part Number 296-50477-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM5150QRUMRQ1
Copy  
Description LM5150QRUMRQ1
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets LM5150-Q1 Datsheet
PCN Design/Specification LM5150-Q1 24/Aug/2020
Manufacturer Product Page LM5150QRUMRQ1 Specifications
EDA / CAD Models LM5150QRUMRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive
Topology Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 1.5V ~ 42V
Frequency - Switching 220kHz ~ 2.3MHz
Duty Cycle (Max) 91.5%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Current Limit
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
Base Part Number LM5150
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS63020DSJR

IC REG BCK BST ADJ 3.5A 14VSON

Texas Instruments

¥366.00000 Details

LP5912Q3.3DRVRQ1

IC REG LINEAR 3.3V 500MA 6WSON

Texas Instruments

¥188.00000 Details

LM51501QRUMRQ1

IC REG BOOST ADJUSTABLE 16WQFN

Texas Instruments

¥161.80800 Details

LM5150QURUMRQ1

1.5-V TO 42-V WIDE VIN, LOW IQ B

Texas Instruments

¥276.00000 Details

TUSB1210BRHBT

IC TRANSCEIVER HALF 8/8 32VQFN

Texas Instruments

¥313.00000 Details

TPS2553DRVR

IC PWR SWITCH N-CHAN 1:1 6WSON

Texas Instruments

¥107.00000 Details
Additional Resources
Standard Package 1
Other Names 296-50477-6