JPY | USD

LM5108DRCT Half-Bridge Gate Driver IC CMOS/TTL 10-VSON (3x3)
Price & Procurement
901 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 166.00000 ¥166.00
10 148.70000 ¥1,487.00
25 141.20000 ¥3,530.00
100 115.99000 ¥11,599.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-LM5108DRCRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥72.30767
  • Cut Tape (CT)  : 296-LM5108DRCRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,089 - Immediate
  • Unit Price: ¥144.00000
  • Digi-Reel®  : 296-LM5108DRCRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,089 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-LM5108DRTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: ¥108.42400
  • Cut Tape (CT)  : 296-LM5108DRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 901 - Immediate
  • Unit Price: ¥166.00000

LM5108DRCT

Datasheet
Digi-Key Part Number 296-LM5108DRDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM5108DRCT
Copy  
Description IC GATE DRVR PWR MGMT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Half-Bridge Gate Driver IC CMOS/TTL 10-VSON (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets LM5108 Datasheet
Manufacturer Product Page LM5108DRCT Specifications
EDA / CAD Models LM5108DRCT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 5.5V ~ 16V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 1.6A, 2.6A
Input Type CMOS/TTL
Rise / Fall Time (Typ) 11ns, 8ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number LM5108
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM5108DRCR

IC GATE DRVR PWR MGMT

Texas Instruments

¥144.00000 Details
Additional Resources
Standard Package 1
Other Names 296-LM5108DRDKR