LM5108DRCR Half-Bridge Gate Driver IC CMOS/TTL 10-VSON (3x3)
Price & Procurement
2,589 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 143.00000 ¥143
10 128.50000 ¥1,285
25 122.04000 ¥3,051
100 100.24000 ¥10,024
250 93.70400 ¥23,426
500 82.80800 ¥41,404
1,000 71.95400 ¥71,954

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-LM5108DRCRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥71.95367
  • Cut Tape (CT)  : 296-LM5108DRCRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,589 - Immediate
  • Unit Price: ¥143.00000
  • Tape & Reel (TR)  : 296-LM5108DRTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: ¥107.89600
  • Cut Tape (CT)  : 296-LM5108DRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 901 - Immediate
  • Unit Price: ¥166.00000
  • Digi-Reel®  : 296-LM5108DRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 901 - Immediate
  • Unit Price: Digi-Reel®

LM5108DRCR

Datasheet
Digi-Key Part Number 296-LM5108DRCRDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM5108DRCR
Copy  
Description IC GATE DRVR PWR MGMT
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Half-Bridge Gate Driver IC CMOS/TTL 10-VSON (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets LM5108 Datasheet
Manufacturer Product Page LM5108DRCR Specifications
EDA / CAD Models LM5108DRCR by SnapEDA
LM5108DRCR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 5.5V ~ 16V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 1.6A, 2.6A
Input Type CMOS/TTL
Rise / Fall Time (Typ) 11ns, 8ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number LM5108
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM5109BMAX/NOPB

IC GATE DRVR HALF-BRIDGE 8SOIC

Texas Instruments

¥123.00000 Details

UCC27282DRCR

IC GATE DRVR HALF-BRIDGE 10VSON

Texas Instruments

¥243.00000 Details

LM5108DRCT

IC GATE DRVR PWR MGMT

Texas Instruments

¥166.00000 Details

ADP3120AJCPZ-RL

IC GATE DRVR HALF-BRIDGE 8DFN

ON Semiconductor

¥80.00000 Details
Additional Resources
Standard Package 1
Other Names 296-LM5108DRCRDKR