JPY | USD

LM5108DRCR Half-Bridge Gate Driver IC CMOS/TTL 10-VSON (3x3)
Price & Procurement
3,415 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 142.00000 ¥142
10 127.60000 ¥1,276
25 121.16000 ¥3,029
100 99.52000 ¥9,952
250 93.02800 ¥23,257
500 82.21200 ¥41,106
1,000 68.17000 ¥68,170

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-LM5108DRCRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥68.17033
  • Digi-Reel®  : 296-LM5108DRCRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,415 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-LM5108DRTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    2,250 - Factory Stock 
  • Unit Price: ¥107.11600
  • Cut Tape (CT)  : 296-LM5108DRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 901 - Immediate
    2,250 - Factory Stock 
  • Unit Price: ¥164.00000
  • Digi-Reel®  : 296-LM5108DRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 901 - Immediate
    2,250 - Factory Stock 
  • Unit Price: Digi-Reel®

LM5108DRCR

Datasheet
Digi-Key Part Number 296-LM5108DRCRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM5108DRCR
Copy  
Description IC GATE DRVR PWR MGMT
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Half-Bridge Gate Driver IC CMOS/TTL 10-VSON (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets LM5108 Datasheet
Manufacturer Product Page LM5108DRCR Specifications
EDA / CAD Models LM5108DRCR by SnapEDA
LM5108DRCR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 5.5V ~ 16V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 1.6A, 2.6A
Input Type CMOS/TTL
Rise / Fall Time (Typ) 11ns, 8ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number LM5108
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM5108DRCT

IC GATE DRVR PWR MGMT

Texas Instruments

¥164.00000 Details

LM5116MHX/NOPB

IC REG CTRLR BUCK 20TSSOP

Texas Instruments

¥767.00000 Details

LT1999IMS8-50#PBF

IC CURR SENSE 1 CIRCUIT 8MSOP

Analog Devices Inc.

¥668.00000 Details

UCC27282DRCR

IC GATE DRVR HALF-BRIDGE 10VSON

Texas Instruments

¥241.00000 Details

MIC4604YMT-TR

IC GATE DRVR HALF-BRIDGE 10TDFN

Microchip Technology

¥97.00000 Details

CZRB5374B-HF

DIODE ZENER 75V 5W DO214AA

Comchip Technology

¥79.00000 Details
Additional Resources
Standard Package 1
Other Names 296-LM5108DRCRCT