Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 342.00000 ¥342
10 307.10000 ¥3,071
25 289.64000 ¥7,241
100 246.78000 ¥24,678
250 231.72800 ¥57,932
500 202.76000 ¥101,380
1,000 191.28400 ¥191,284

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM5060Q1MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥191.28400
  • Tape & Reel (TR)  : 296-37381-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: ¥191.28371
  • Digi-Reel®  : 296-37381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

LM5060Q1MMX/NOPB

Datasheet
Digi-Key Part Number 296-37381-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM5060Q1MMX/NOPB
Copy  
Description IC GATE DRVR HIGH-SIDE 10VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting 10-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets LM5060 Datasheet
Featured Product Power Management
Manufacturer Product Page LM5060Q1MMX/NOPB Specifications
EDA / CAD Models LM5060Q1MMX/NOPB by SnapEDA
LM5060Q1MMX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 5.5V ~ 65V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 24µA, 2.2mA
Input Type Non-Inverting
Rise / Fall Time (Typ) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number LM5060
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM5060EVAL/NOPB

EVAL BOARD FOR LM5060

Texas Instruments

¥10,601.00000 Details
You May Also Be Interested In

SI7322DN-T1-GE3

MOSFET N-CH 100V 18A PPAK1212-8

Vishay Siliconix

¥200.00000 Details

SI7315DN-T1-GE3

MOSFET P-CH 150V 8.9A PPAK1212-8

Vishay Siliconix

¥155.00000 Details

BZX84C68LT1G

DIODE ZENER 68V 225MW SOT23-3

onsemi

¥19.00000 Details

SUM40010EL-GE3

MOSFET N-CH 40V 120A D2PAK

Vishay Siliconix

¥357.00000 Details

TPS259530DSGR

IC PWR MGMT EFUSE 2.7-18V 8WSON

Texas Instruments

¥104.00000 Details

SN74AHC1G08QDCKRQ1

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

¥62.00000 Details
Additional Resources
Standard Package 1
Other Names 296-37381-1