JPY | USD
Favorite

Price & Procurement
3,703 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 334.00000 ¥334
10 299.50000 ¥2,995
25 283.20000 ¥7,080
100 232.83000 ¥23,283
250 208.92000 ¥52,230
500 201.37000 ¥100,685
1,000 167.38900 ¥167,389

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-45160-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥161.09640
  • Digi-Reel®  : 296-45160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,703 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LM5019MR/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 927 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥400.00000

LM5019MRX/NOPB

Datasheet
Digi-Key Part Number 296-45160-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM5019MRX/NOPB
Copy  
Description IC REG BUCK ADJ 100MA 8SOPWR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 100mA 8-PowerSOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 100V
Voltage - Output (Min/Fixed) 1.225V
Voltage - Output (Max) 90V
Current - Output 100mA
Frequency - Switching Adj to 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number LM5019
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LM5019MR/NOPB

IC REG BUCK ADJ 100MA 8SOPWR

Texas Instruments

¥400.00000 Details

TPS54062DGKR

IC REG BUCK ADJ 50MA 8VSSOP

Texas Instruments

¥223.00000 Details

LM5019SD/NOPB

IC REG BUCK ADJ 100MA 8LLP

Texas Instruments

¥334.00000 Details
Additional Resources
Standard Package 1
Other Names 296-45160-1