JPY | USD

LM4947TL/NOPB Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 25-uSMD
In Stock: 250
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 379.00000 ¥379
10 340.40000 ¥3,404
25 321.84000 ¥8,046
100 278.92000 ¥27,892

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-LM4947TL/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    3,500 - Factory Stock 
  • Unit Price: ¥264.62000
  • Digi-Reel®  : 296-LM4947TL/NOPBDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 250 - Immediate
    3,500 - Factory Stock 
  • Unit Price: Digi-Reel®

LM4947TL/NOPB

Datasheet
Digi-Key Part Number 296-LM4947TL/NOPBCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM4947TL/NOPB
Copy  
Description IC AMP CLASS D MONO 1.19W 25USMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 25-uSMD

Copy  
Customer Reference
Documents & Media
Datasheets LM4947, LM4947TLEVAL
EDA / CAD Models LM4947TL/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging Cut Tape (CT) 
Part Status Active
Type Class D
Output Type 1-Channel (Mono) with Stereo Headphones
Max Output Power x Channels @ Load 1.19W x 1 @ 8Ohm; 87mW x 2 @ 32Ohm
Voltage - Supply 2.7V ~ 5.5V
Features 3D, Depop, Differential Inputs, I²C, Mute, Shutdown, SPI, Thermal Protection, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 25-uSMD
Package / Case 25-WFBGA
Base Part Number LM4947
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM4947TLEVAL

BOARD EVALUATION LM4947TL

Texas Instruments

¥41,847.00000 Details
Additional Resources
Standard Package 1
Other Names 296-LM4947TL/NOPBCT
LM4947TL/NOPBCT
LM4947TL/NOPBCT-ND
LM4947TLCT
LM4947TLCT-ND