JPY | USD

LM4940TSX/NOPB Amplifier IC 2-Channel (Stereo) Class AB DDPAK/TO-263-9
Price & Procurement
4,219 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 335.00000 ¥335.00
10 301.10000 ¥3,011.00
25 284.68000 ¥7,117.00
100 246.71000 ¥24,671.00
250 234.05200 ¥58,513.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM4940TSX/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥211.05000
  • Cut Tape (CT)  : LM4940TSX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,219 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥336.00000
  • Tube  : LM4940TS/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,340 - Factory Stock 
  • Unit Price: ¥404.00000

LM4940TSX/NOPB

Datasheet
Digi-Key Part Number LM4940TSX/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM4940TSX/NOPB
Copy  
Description IC AMP CLASS AB STER 6W TO263-9
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class AB DDPAK/TO-263-9

Copy  
Customer Reference
Documents & Media
Datasheets LM4940
EDA / CAD Models LM4940TSX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging Digi-Reel® 
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 6W x 2 @ 4Ohm
Voltage - Supply 10V ~ 16V
Features Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package DDPAK/TO-263-9
Package / Case TO-263-10 (9 Leads + Tab)
Base Part Number LM4940
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LM384N/NOPB

IC AMP CLASS AB MONO 5.5W 14DIP

Texas Instruments

¥261.00000 Details

TDA7269A

IC AMP AB STEREO 14W 11MULTIWATT

STMicroelectronics

¥412.00000 Details

TDA7297

IC AMP AB STEREO 15W 15MULTIWATT

STMicroelectronics

¥512.00000 Details

LM4752TS/NOPB

IC AMP CLASS AB STER 11W TO263-7

Texas Instruments

¥377.00000 Details

TPA1517DWP

IC AMP CLASS AB STER 6W 20SOPWR

Texas Instruments

¥558.00000 Details

TDA7266

IC AMP AB STEREO 7W 15MULTIWATT

STMicroelectronics

¥541.00000 Details
Additional Resources
Standard Package 1
Other Names LM4940TSX/NOPBDKR