LM4862MX/NOPB Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Price & Procurement
6,381 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 159.00000 ¥159
10 142.10000 ¥1,421
25 134.96000 ¥3,374
100 110.84000 ¥11,084
250 103.60800 ¥25,902
500 91.56200 ¥45,781
1,000 79.56000 ¥79,560

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LM4862M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,085 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥191.00000
  • Tape & Reel (TR)  : LM4862MX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥79.56000
  • Cut Tape (CT)  : LM4862MX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,381 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥159.00000

LM4862MX/NOPB

Datasheet
Digi-Key Part Number LM4862MX/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM4862MX/NOPB
Copy  
Description IC AMP CLASS AB MONO 825MW 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging Digi-Reel® 
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 825mW x 1 @ 8Ohm
Voltage - Supply 2.7V ~ 5.5V
Features Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number LM4862
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TS4990IST

IC AMP CLSS AB MONO 1.2W 8MINISO

STMicroelectronics

¥108.00000 Details
Additional Resources
Standard Package 1
Other Names LM4862MX/NOPBDKR